RB-NETZTEIL4-B | RASPBERRY PI
Plug-in power supply unit, 5.1 VDC, 3 A, 15.3 W, RB-NETZTEIL4-B
Order No.: 64S4770
EAN: 644824914886
MPN:
RB-NETZTEIL4-B
Unit Price (€ / pc.)
8.6156 € *
Available: 7 pcs.
Plug-in power supply, RB-NETZTEIL4-B, RASPBERRY PI
Raspberry power supply original for PI4 USB C 5.1V 3A black - Multimedia technology - Raspberry accessories - - Raspberry no.: SC0217 / AP-445242 / AP-334131.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 3 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 230 VAC | |
| Power | 15.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85044095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |