RASPPBERRY PI KEYBOARD RED | RASPBERRY PI
Rasberry Pi German Keyboard rot/weiss
Order No.: 64S4138
EAN: 0765756931076
MPN:
RASPPBERRY PI KEYBOARD RED
RPI-KYB (DE) RED
Series: SC0171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6695 € *
Standard delivery time from the manufacturer is: On Request
Keyboard, Raspberry PI keyboard red, Raspberry
The official Raspberry Pi keyboard and hub is a standard 79-key (78-key US) keyboard that includes an additional three USB 2.0 type A ports for powering other peripherals.
Features
- Automatic keyboard language detection
- Three USB 2.0 type A ports
- 79-key keyboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | white | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | GB |
| Original Packaging | Carton with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |