LR2512-22R01FA | RALEC

Resistor, metal alloy, SMD 2512 (6330), 10 mΩ, 2 W, ±1 %, LR2512-22R01FA

Order No.: 16E862
EAN: 4099879208590
MPN:
LR2512-22R01FA
LR2512 2W 0R01
Series: LR
LR2512-22R01FA RALEC SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available: 1,025 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2951 €
50 pcs.
0.2130 €
250 pcs.
0.1761 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD precision resistors, 1.0 to 3.0 W, tolerance 1.0 %, type Ralec LR.

Low impedance resistors, made of metal alloy

Load rating 2.0 W, size 2512, type LR2512.

Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±15 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 6.248 mm
Width 3 mm
Height 0.65 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes