LR2512-220R05FA | RALEC
Resistor, metal alloy, SMD 2512 (6330), 50 mΩ, 2 W, ±1 %, LR2512-220R05FA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Available: 981 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2713 €
10 pcs.
0.1928 €
100 pcs.
0.1654 €
500 pcs.
0.1440 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, 1.0 to 3.0 W, tolerance 1.0 %, type Ralec LR.
Low impedance resistors, made of metal alloy
Load rating 2.0 W, size 2512, type LR2512.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±15 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.248 mm | |
| Width | 3 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |