LR1206-21R02FA | RALEC

Resistor, metal alloy, SMD 1206 (3216), 20 mΩ, 1 W, ±1 %, LR1206-21R02FA

Order No.: 16E850
EAN: 4099879208569
MPN:
LR1206-21R02FA
LR1206 1W 0R02
Series: LR
LR1206-21R02FA RALEC SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2618 €

SMD precision resistors, 1.0 to 3.0 W, tolerance 1.0 %, type Ralec LR.

Low impedance resistors, made of metal alloy

Load rating 1.0 W, size 1206, type LR1206.

Technical specifications
Filter Property Value
ohmic resistance 20 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 1206 (3216)
Temperature coefficient ±50 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 3.2 mm
Width 1.6 mm
Height 0.65 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes