5.03.773.794/0001 | RAFI
USB 2.0 adapter cable, USB plug type A to M12 8 pole A coded, 0.4 m, black, 5.03.773.794/0001
Order No.: 13M3991
EAN: 4099891061821
MPN:
5.03.773.794/0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: On Request
Onboarding cable, 5.03.773.794/0001, Rafi
KIS.ME onboarding cable, USB to M12, L 400 mm
Applications:
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Automotive
- Electro-medical
- Signalling systems
- Chemical industry
- Handheld terminals
- Industrial robots
- Model construction
- Home technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | M12 8 pole A coded | |
| Cable length | 0.4 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |