3.14.200.911/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, green/yellow, actuator (green), 2.9 N, THT, 3.14.200.911/0000
NCNR (non cancelable / non returnable)
Tactile switch, 3142009110000, RAFI
The RF 15 H gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 H elements should be constructed in a 20 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. The key switch can be locked with an O-ring (accessory) and used as a signal indicator or placeholder.
Features
- Gold contacts, reliable switching with low currents
- Full illumination
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green/yellow | |
| Actuator colour | green | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 2.9 N | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 12.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |