3.14.100.543/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 250 mA/35 V, illuminated, yellow, 2.9 N, THT, 3.14.100.543/0000
NCNR (non cancelable / non returnable)
Tactile switch, 3141005430000, RAFI
The RF 15 R gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. The round pressure pad of the RF 15 R requires round cut-outs in the front panel. These enable a narrow keyboard grid of just 15.24 mm with sufficiently large adhesive strips between the individual key switches. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Features
- Gold contacts, reliable switching with low currents
- Round plunger / key switch shape
- Round cut-outs in the front panel
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 250 mA/35 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | yellow | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2.9 N | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 9.7 mm |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |