3.14.002.689/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 250 mA/35 V, illuminated, actuator (white, L 3.5 mm), 2.9 N, THT, 3.14.002.689/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: On Request
Short-travel switch, 3.14.002.689/0000, RAFI
The RF 15 H silver tactile switch has a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.
Features
- Full illumination
- Reliable switching with medium currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 250 mA/35 V | |
| illuminated | Yes | |
| Actuator colour | white | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2.9 N | |
| actuator length | 3.5 mm | |
| Length | 19.05 mm | |
| Width | 19.05 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |