3.13.002.502/0000 | RAFI
Long-travel pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (white), 0.9 N, THT, 3.13.002.502/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: On Request
Long-travel key switch, 3.13.002.502/0000, RAFI
The RS 76 long-travel keyswitches for mounting keyboards are characterized by their height of 15.5 / 15.9 mm and a key travel of 4 mm, they offer a high level of high operating comfort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | No | |
| Actuator colour | white | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 0.9 N | |
| Height | 15.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |