1.14.205.111/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O) + 1 Form B (N/C), 0.1 A/35 V, unlit , actuator (yellow, L 1.4 mm), 5.6 N, SMD, 1.14.205.111/0000

Order No.: 13G8015
EAN: 4099891621407
MPN:
1.14.205.111/0000
Series: MICON 5 SAFETY
1.14.205.111/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 1,440 pcs.
Total Price:
2.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2253 €

Tactile switch, 1.14.205.111/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: SMD

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Breaking capacity 0.1 A/35 V
illuminated No
Actuator colour yellow
Contact material gold-plated
Connection SMD
actuating force 5.6 N
actuator length 1.4 mm
Length 6.4 mm
Width 5.1 mm
Height 3.85 mm
Logistics
Property Value
Original Packaging Reel with 2,100 pieces
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes