1.14.112.920/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.11 mm), 9.7 N, SMD, 1.14.112.920/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available: 654 pcs.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
25 pcs.
1.6898 €
50 pcs.
1.5589 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 1.14.112.920/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Terminal technology: SMD
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 9.7 N | |
| actuator length | 1.11 mm | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 5.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |