1.14.112.505/0000 | RAFI
Short-stroke pushbutton, 0.1 A/35 V, unlit , actuator (blue), 3.6 N, THT, 1.14.112.505/0000
As a private customer, you can buy this item as soon as we have it back in stock.
Tactile switch, 1.14.112.505/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Terminal technology: THT
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Breaking capacity | 0.1 A/35 V | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 3.6 N | |
| Length | 14.6 mm | |
| Width | 13.6 mm | |
| Height | 15.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |