1.14.108.603/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (blue, L 1.33 mm), 4.8 N, SMD, 1.14.108.603/0000
Unit Price (€ / pc.)
1.2019 € *
Available: 1,000 pcs.
Tactile switch, 1.14.108.603/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Terminal technology: SMD
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 0.1 A/35 V | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 4.8 N | |
| actuator length | 1.33 mm | |
| Length | 8.4 mm | |
| Width | 8.4 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |