1.14.100.603/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.33 mm), 4.8 N, SMD, 1.14.100.603/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available: 498 pcs.
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7136 €
100 pcs.
1.5946 €
500 pcs.
1.4875 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 1.14.100.603/0000, Rafi
This is a top-quality tactile switch, featuring an unmistakeable click, high switching reliability and a sealed contact system. This tactile switch can be arranged individually, in rows or as key blocks.
Features
- Special tactile feedback
- Different operating forces
- Traceability through product identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 4.8 N | |
| actuator length | 1.33 mm | |
| Length | 8.4 mm | |
| Width | 8.4 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |