1.14.100.501/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/42 V AC/DC, unlit , actuator (white/blue, L 1.33 mm), 3.3 N, THT, 1.14.100.501/0000
Short-travel keyswitches series RACON 8, type RAFI 1.14.100.
Very reliable switching action, minimum spatial requirements (8.4 x 8.4 mm) and installation height 4.9 ±0.1 mm, suitable for the most important soldering processes. The keys can be arranged individually, in-line or as keypads. For operation underneath a membrane, the keys should be combined with plungers; Contact material: Au. Contact assembly: 1 x NO. Contact system: snap-action contact. Actuating force: 3.3 ±0.6 N. Actuating travel: 0.34 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +90 °C. Note: lenses, toggle plates and plungers are listed below in the section of RACON 12 keys.
With short actuator, THT outward, type 1.14.100.
Type: 1.14.100.501/0000, short-travel keyswitch
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/42 V AC/DC | |
| illuminated | No | |
| Actuator colour | white/blue | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 3.3 N | |
| actuator length | 1.33 mm | |
| Length | 8.4 mm | |
| Width | 8.4 mm | |
| Height | 8.4 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 60 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |