1.14.012.502/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (transparent, L 1.11 mm), 3.6 N, THT, 1.14.012.502/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Available: 57 pcs.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
45 pcs.
1.7493 €
90 pcs.
1.6898 €
180 pcs.
1.6303 €
1035 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 1.14.012.502/0000, Rafi
RACON 12 S tactile switch, 12 x 12 mm, 8.45 mm installation height, THT inward, 3.6 N. The top-quality RACON 12 tactile switch – in the dimensions 12 x 12 mm – feature an unmistakeable click, high switching reliability, a sealed contact system and castability. That has made RACON the standard in many industries.
Features
- Special tactile feedback
- Different operating forces
- Traceability through product identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | No | |
| Actuator colour | transparent | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 3.6 N | |
| actuator length | 1.11 mm | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Bar with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |