1.14.001.552/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, actuator (green), 3.3 N, THT, 1.14.001.552/0000
NCNR (non cancelable / non returnable)
Short-travel keyswitches, illuminated, series RACON 12 V i, type 1.14.001.
Mounting height 9.7 mm, outward PCB terminals, illumination with 2 LEDs. When using these keys, flat keyboards should be assembled with a 15.24 mm grid and adhesive frames between the keys on the front panel for attachment of the decorative foil with recommended embossing above the keys; Contact system: snap-action. Contact assembly: 1 x NO. Contact material: Au. Actuating force: 3.3 ±0.6 N. Actuating travel: 0.34 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +80 °C.
Type: 1.14.001.552/0000, LED/green lens green
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | Yes | |
| Actuator colour | green | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 3.3 N | |
| Length | 11.35 mm | |
| Width | 11.35 mm | |
| Height | 13.2 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 45 pieces |
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |