1.20.126.602/0000 | RAFI
Switch element, 1 Form A (N/O), 250 V, 4 A, 1.20.126.602/0000
NCNR (non cancelable / non returnable)
Switching element, 1201266020000, RAFI
This switching element have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements “float” directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the center channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | PCB connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Isolation voltage | 250 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |