1.20.126.401/0000 | RAFI
Switch element, 1 Form B (N/C), 35 V, 100 mA, 1.20.126.401/0000
Not suitable for new designs - Last time buy manufacturer: 10.31.2025
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 9 Weeks
Switching element, 1.20.126.401/0000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Isolation voltage | 50 V | |
| Rated current | 100 mA | |
| Latching switching function | 1 Form B (N/C) | |
| can be illuminated | Yes | |
| Rated voltage | 35 V | |
| Connection | PCB connection | |
| Version | switch element | |
| Contact material | gold |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |