1.20.126.304/0000 | RAFI
Switch element, 2 Form B (N/C), latching, 250 V, 4 A, 1.20.126.304/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1725 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
5 pcs.
14.3752 €
10 pcs.
13.6612 €
20 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 1201263040000, RAFI
This switching element have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 2 Form B (N/C) | |
| Contact function | latching | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |