1.20.126.103/9000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), 35 V, 100 mA, 1.20.126.103/9000
Unit Price (€ / pc.)
15.7080 € *
Available: 16 pcs.
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
13.8040 €
50 pcs.
12.8996 €
150 pcs.
12.3165 €
500 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 1.20.126.103/9000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The QC switching element can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | gold | |
| can be illuminated | Yes | |
| Rated voltage | 35 V | |
| Rated current | 100 mA | |
| Isolation voltage | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |