1.20.126.003/0000 | RAFI
Switch element, 1 Form B (N/C), groping, 35 V, 100 mA, 1.20.126.003/0000
No longer available from manufacturer - Last time buy manufacturer: 10.31.2025
Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Operating voltage: 35 VUC. Operating current: 100 mA UC. Power: max. 250 mW. Switching element: gold contacts. Illumination: 3.0 mm LED.
Schaltelemente Universal PCB Gold Serie RAFIX 22FS+ Typ 1.20.126.
Kombinierbar mir Serien 22FSR, 30FS.
Type: 1.20.126.003/0000, 1 Öffner, 1 Schließer, gelb
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | PCB connection | |
| Contact material | gold | |
| can be illuminated | Yes | |
| Rated voltage | 35 V | |
| Rated current | 100 mA | |
| Isolation voltage | 50 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |