1.20.126.002/9000 | RAFI
Switch element, 1 Form A (N/O), 35 V, 100 mA, 1.20.126.002/9000
Not suitable for new designs - Last time buy manufacturer: 10.31.2025
Unit Price (€ / pc.)
9.4724 € *
Available: 30 pcs.
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.3419 €
30 pcs.
7.7707 €
60 pcs.
7.4375 €
90 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 1.20.126.002/9000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact material | gold | |
| Latching switching function | 1 Form A (N/O) | |
| Isolation voltage | 50 V | |
| can be illuminated | Yes | |
| Connection | PCB connection | |
| Rated voltage | 35 V | |
| Rated current | 100 mA | |
| Version | switch element |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |