1.20.124.019/0000 | RAFI
Switch element, 2 Form B (N/C), 400 V, 10 A, 1.20.124.019/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6846 € *
Standard delivery time from the manufacturer is: On Request
Switching element, 1.20.124.019/0000, RAFI
The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements marked in different color prevent confusion in the bearing.
Features
- The connections are open, wiring can start immediately
- Time and material savings due to elimination of ferrules for stranded wires
- Mounting by snapping onto the actuator
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
- The screws are captively fixed in the terminal point
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 2 Form B (N/C) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 400 V | |
| Rated current | 10 A | |
| Isolation voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |