1.20.123.115/0000 | RAFI
Switch element, 2 Form A (N/O), groping, 35 V, 250 mA, 1.20.123.115/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7278 € *
Standard delivery time from the manufacturer is: On Request
Universal switching element, 1.20.123.115/0000, RAFI
RAFIX universal switching element is designed for emergency stop and actuators with 2 switching directions, such as selector switches and key-operated switches. The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 2 Form A (N/O) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | gold | |
| can be illuminated | Yes | |
| Rated voltage | 35 V | |
| Rated current | 250 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |