1.20.123.004/0000 | RAFI
Switch element, 2 Form B (N/C), groping, 240 V, 1.5 A, 1.20.123.004/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
10 pcs.
14.1610 €
20 pcs.
13.1733 €
40 pcs.
12.6259 €
60 pcs.
11.9595 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal switching element, 1.20.123.004/0000, RAFI
RAFIX universal switching element is designed for emergency stop and actuators with 2 switching directions, such as selector switches and key-operated switches. The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 2 Form B (N/C) | |
| Contact function | groping | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 240 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |