1.20.122.041/0000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), latching, 240 V, 1.5 A, 1.20.122.041/0000
Unit Price (€ / pc.)
16.1245 € *
Available: 18 pcs.
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
14.1848 €
50 pcs.
13.2209 €
150 pcs.
12.6378 €
500 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard switching element, 1.20.122.041/0000, RAFI
RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).
The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 240 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |