5.73.110.021/0000 | RAFI
Label, rectangular, (L x W x H) 28 x 16 x 2 mm, metal, for label holder, 5.73.110.021/0000
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
6.1047 €
10 pcs.
5.7953 €
20 pcs.
5.4145 €
50 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Sign label, 5.73.110.021/0000, RAFI
Sign label designed so that both the pushbuttons and illuminated pushbuttons under the cover can be labelled including almost all other acutating elements. The small aluminium inscription sign is clipped into the sign holder.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | metal | |
Width | 16 mm | |
Height | 2 mm | |
Length | 28 mm | |
Product type | sign label | |
Version | rectangular | |
Suitable for | label holder |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |