5.73.110.004/0000 | RAFI
Label, rectangular, (L x W x H) 28 x 16 x 2 mm, metal, for label holder, 5.73.110.004/0000
Unit Price (€ / pc.)
6.4617 € *
Available: 8 pcs.
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
6.1047 €
10 pcs.
5.7953 €
20 pcs.
5.4145 €
50 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Sign label, 5.73.110.004/0000, RAFI
Sign label designed so that both the pushbuttons and illuminated pushbuttons under the cover can be labelled including almost all other acutating elements. The small aluminium inscription sign is clipped into the sign holder.
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | label holder | |
Width | 16 mm | |
Product type | sign label | |
Colour | metal | |
Length | 28 mm | |
Height | 2 mm | |
Version | rectangular |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85319000 |
Country of origin | HU |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |