5.70.097.025/1001 | RAFI
Labeling sheet, up arrow, Ø 15.9 mm, (L) 14.85 mm, for label holder, 5.70.097.025/1001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0681 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
5 pcs.
35.6405 €
10 pcs.
33.5104 €
*incl. VAT plus shipping costs
Subject to prior sale
C-LAB labeling sheet, 5700970251001, RAFI
The 5700970251001 is a printed C-LAB labeling sheet with electrical engineering and has measurement-control-regulation.
Applications
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labeling sheet | |
| Version | up arrow | |
| diameter | 15.9 mm | |
| Length | 14.85 mm | |
| Suitable for | label holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |