5.58.107.001/0100 | RAFI
Replacement key, 1 closure, (L) 34.5 mm, black, 5.58.107.001/0100
Order No.: 12G6476
MPN:
5.58.107.001/0100
5581070010100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
17.2788 €
50 pcs.
16.3387 €
100 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare key, 5.58.107.001/0100, RAFI
Spare key, 34.5 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement key | |
| Version | 1 closure | |
| Length | 34.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83017000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |