5.55.103.276/0221 | RAFI
Vertical adapter, (L x W x H) 12.5 x 10 x 10.6 mm, white, for RACON 8, 5.55.103.276/0221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8568 €
200 pcs.
0.8092 €
600 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Vertical adapter, 5.55.103.276/0221, RAFI
The RACON 8 requires a vertical adapter measuring 12.5 mm x 10 mm, known as the RACON vertical adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vertical adapter | |
| Length | 12.5 mm | |
| Width | 10 mm | |
| Height | 10.6 mm | |
| Colour | white | |
| Suitable for | RACON 8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |