5.55.101.715/0200 | RAFI
Contact protection, round, for pushbutton switch, 5.55.101.715/0200
Order No.: 12G4142
EAN: 4099889323771
MPN:
5.55.101.715/0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available: 3 pcs.
Corresponding touch protection, type 5.55.101.715/.
Technical attributes (type, lens color): 5.55.101.715/0200, touch protection VBG 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact protection | |
| Version | round | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |