5.52.008.101/0100 | RAFI
Sealing cap, round, (L) 16.2 mm, black, for pushbutton, 5.52.008.101/0100
Order No.: 38G0048
MPN:
5.52.008.101/0100
5520081010100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7251 €
30 pcs.
2.5585 €
50 pcs.
2.3800 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing cap, 5.52.008.101/0100, RAFI
The sealing cap in black color has a length of 16.2 mm and can be operated by a pushbutton.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | round | |
| Length | 16.2 mm | |
| Colour | black | |
| Suitable for | pushbutton |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |