5.52.006.022/0100 | RAFI
Dummy plug, round, Ø 16.2 mm, black, for pushbutton switch, 5.52.006.022/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
5 pcs.
3.7723 €
10 pcs.
3.5581 €
20 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking caps, 5520060220100, RAFI
The 5520060220100 is a blanking plug used for installation in mounting holes in the front panel that are not required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | round | |
| diameter | 16.2 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |