5.52.006.021/0100 | RAFI
Dummy plug, rectangular, (L x W) 24 x 18 mm, black, for pushbutton switch, 5.52.006.021/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: On Request
Blanking cap, 5.52.006.021/0100, RAFI
Blanking plug is used for installation in mounting holes in the front panel that is not required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | rectangular | |
| Length | 24 mm | |
| Width | 18 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |