5.52.006.020/0103 | RAFI

Dummy plug, round, Ø 16.2 mm, black, for pushbutton switch, 5.52.006.020/0103

Order No.: 13G0113
MPN:
5.52.006.020/0103
5520060200103
Series: LUMOTAST 75
5.52.006.020/0103 RAFI Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
5 pcs.
3.7723 €
10 pcs.
3.5581 €
20 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

Blanking caps, 5520060200103, RAFI

The 5520060200103 is a blanking plug used for installation in mounting holes in the front panel that are not required.

Technical specifications
Filter Property Value
Product type dummy plug
Version round
diameter 16.2 mm
Colour black
Suitable for pushbutton switch
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes