5.50.240.065/0200 | RAFI
Contact protection, cylindrical, Ø 23 mm, (H) 30 mm, white, 5.50.240.065/0200
Order No.: 13G0001
MPN:
5.50.240.065/0200
5502400650200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
5 pcs.
3.1654 €
10 pcs.
2.9393 €
20 pcs.
2.7489 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact protection, 5.50.240.065/0200, RAFI
Contact protection in white color, measuring 23 mm x 23 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact protection | |
| Version | cylindrical | |
| diameter | 23 mm | |
| Height | 30 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |