5.49.277.052/1503 | RAFI
Cap, square, (L x W x H) 16.4 x 16.4 x 3.2 mm, green, for pushbutton switch, 5.49.277.052/1503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available: 10 pcs.
Cap, 5.49.277.052/1503, RAFI
Square bazel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 16.4 mm | |
| Width | 16.4 mm | |
| Height | 3.2 mm | |
| Colour | green | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |