5.49.275.032/1601 | RAFI
Cap, rectangular, (L x W x H) 21.5 x 15 x 3.8 mm, blue, for pushbutton switch, 5.49.275.032/1601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 5.49.275.032/1601, RAFI
Rectangular bazel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | rectangular | |
| Length | 21.5 mm | |
| Width | 15 mm | |
| Height | 3.8 mm | |
| Colour | blue | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |