5.49.263.062/2400 | RAFI
Aperture, round, Ø 22.15 mm, (H) 2.85 mm, yellow, for FLEXLAB, 5.49.263.062/2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available: 9 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
5 pcs.
0.8211 €
10 pcs.
0.7378 €
20 pcs.
0.6902 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Bezel, 5492630622400, RAFI
The 5492630622400 is a yellow FLEXLAB bezel translucent.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | round | |
| diameter | 22.15 mm | |
| Height | 2.85 mm | |
| Colour | yellow | |
| Suitable for | FLEXLAB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |