5.49.257.011/1301 | RAFI
Cap, round, Ø 15 mm, (H) 3.8 mm, red, for pushbutton switch, 5.49.257.011/1301
Unit Price (€ / pc.)
1.1186 € *
Available: 62 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 5.49.257.011/1301, RAFI
Round bezel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 15 mm | |
| Height | 3.8 mm | |
| Colour | red | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |