5.49.205.008/1402 | RAFI
Cap, round, yellow, for pushbutton switch, 5.49.205.008/1402
Order No.: 12G5722
EAN: 4099889324020
MPN:
5.49.205.008/1402
Corresponding translucent keycaps, type 5.49.205.008.
Technical attributes (type, contact action (NO = NO contact, NC = NC contact)): 5.49.205.008/1402, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| Colour | yellow | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |