5.46.681.021/1002 | RAFI
Aperture, square, (L x W x H) 14 x 14 x 5.5 mm, transparent, for short-stroke pushbutton, 5.46.681.021/1002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 5.46.681.021/1002, RAFI
Square bazel for short - stroke pushbutton.
Applications
- Mechanical and system engineering
- Automotive
- Signalling systems
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | square | |
| Length | 14 mm | |
| Width | 14 mm | |
| Height | 5.5 mm | |
| Colour | transparent | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |