5.46.681.002/0409 | RAFI
Aperture, rectangular, (L x W x H) 17.35 x 14 x 5.5 mm, yellow, for short-stroke pushbutton, 5.46.681.002/0409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Bezel, 5.46.681.002/0409, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | rectangular | |
| Length | 17.35 mm | |
| Width | 14 mm | |
| Height | 5.5 mm | |
| Colour | yellow | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |