5.46.651.015/0409 | RAFI
Aperture, square, (L x W x H) 9 x 9 x 5.05 mm, yellow, for short-stroke pushbutton, 5.46.651.015/0409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Bezel, 5.46.651.015/0409, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | square | |
| Length | 9 mm | |
| Width | 9 mm | |
| Height | 5.05 mm | |
| Colour | yellow | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |