5.46.017.044/0710 | RAFI
Extension plunger, round, Ø 15 mm, (L x H) 11.25 x 15 mm, beige, for single pushbutton, 5.46.017.044/0710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Plunger, 5.46.017.044/0710, Rafi
Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension plunger | |
| Version | round | |
| diameter | 15 mm | |
| Length | 11.25 mm | |
| Height | 15 mm | |
| Colour | beige | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |