5.46.011.030/0710 | RAFI
Extension plunger, round, Ø 10 mm, (L x H) 5.45 x 10 mm, white, for single pushbutton, 5.46.011.030/0710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available: 40 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6902 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Plunger, 5.46.011.030/0710, Rafi
Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension plunger | |
| Version | round | |
| diameter | 10 mm | |
| Length | 5.45 mm | |
| Height | 10 mm | |
| Colour | white | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |