5.46.001.141/0200 | RAFI
Plunger, round, Ø 11.5 mm, (L x H) 5.5 x 11.5 mm, white, for short-stroke pushbutton, 5.46.001.141/0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2285 €
100 pcs.
0.2142 €
500 pcs.
0.2023 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Plunger, 5.46.001.141/0200, RAFI
MICON 5, round plunger 11.5 mm, L 5.5 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | round | |
| diameter | 11.5 mm | |
| Length | 5.5 mm | |
| Height | 11.5 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |